
6142VB | |
|---|---|
DigiKey Part Number | 510-6142VB-ND |
Manufacturer | |
Manufacturer Product Number | 6142VB |
Description | V301 ORANGE INSTRUMENT BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Orange Hinged Door, Lid 7.750" L x 3.750" W (196.85mm x 95.25mm) X 1.125" (28.58mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.750" L x 3.750" W (196.85mm x 95.25mm) | |
Height | 1.125" (28.58mm) | |
Area (L x W) | 29.1in² (188cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Orange | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 5,32250 € | 191,61 € |
| Unit Price without VAT: | 5,32250 € |
|---|---|
| Unit Price with VAT: | 6,33378 € |

