
51900 | |
|---|---|
DigiKey Part Number | 510-1093-ND |
Manufacturer | |
Manufacturer Product Number | 51900 |
Description | CASE BLACK 1.14"L X 0.43"W |
Customer Reference | |
Detailed Description | Case Black Hinged Door 1.142" L x 0.433" W (29.00mm x 11.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 1.142" L x 0.433" W (29.00mm x 11.00mm) | |
Design | Hinged Door | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,20000 € | 129,20 € |
| Unit Price without VAT: | 129,20000 € |
|---|---|
| Unit Price with VAT: | 153,74800 € |

