


51550 | |
|---|---|
DigiKey Part Number | 510-1091-ND |
Manufacturer | |
Manufacturer Product Number | 51550 |
Description | CASE BLACK SNAP SHUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Black Hinged Door X 0.220" (5.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Height | 0.220" (5.60mm) | |
Area (L x W) | 384in² (2477cm²) | |
Design | Hinged Door | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,29000 € | 59,29 € |
| 6 | 49,78833 € | 298,73 € |
| 12 | 46,53583 € | 558,43 € |
| 30 | 43,63233 € | 1.308,97 € |
| Unit Price without VAT: | 59,29000 € |
|---|---|
| Unit Price with VAT: | 70,55510 € |

