
50845F | |
|---|---|
DigiKey Part Number | 510-50845F-ND |
Manufacturer | |
Manufacturer Product Number | 50845F |
Description | INFINITY 43 (FZ 7) W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 43.125" L x 18.375" W (1095.38mm x 466.73mm) X 7.250" (184.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 43.125" L x 18.375" W (1095.38mm x 466.73mm) | |
Height | 7.250" (184.15mm) | |
Area (L x W) | 792in² (5112cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,48000 € | 243,48 € |
| Unit Price without VAT: | 243,48000 € |
|---|---|
| Unit Price with VAT: | 289,74120 € |

