
50721WF | |
|---|---|
DigiKey Part Number | 510-50721WF-ND |
Manufacturer | |
Manufacturer Product Number | 50721WF |
Description | DEFENDER 26 (DZ 9) W/WHEEL ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 28.750" L x 24.000" W (730.25mm x 609.60mm) X 9.313" (236.54mm) |
Category | Size / Dimension 28.750" L x 24.000" W (730.25mm x 609.60mm) |
Mfr | Height 9.313" (236.54mm) |
Series | Area (L x W) 690in² (4452cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,40000 € | 431,40 € |
| Unit Price without VAT: | 431,40000 € |
|---|---|
| Unit Price with VAT: | 513,36600 € |

