
50720F | |
|---|---|
DigiKey Part Number | 510-50720F-ND |
Manufacturer | |
Manufacturer Product Number | 50720F |
Description | DEFENDER 23 (DY 9) W/FOAM DICED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 25.250" L x 21.000" W (641.35mm x 533.40mm) X 9.188" (233.36mm) |
Datasheet | Datasheet |
Category | Size / Dimension 25.250" L x 21.000" W (641.35mm x 533.40mm) |
Mfr | Height 9.188" (233.36mm) |
Series | Area (L x W) 530in² (3421cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,54000 € | 269,54 € |
| Unit Price without VAT: | 269,54000 € |
|---|---|
| Unit Price with VAT: | 320,75260 € |

