
50430 | |
|---|---|
DigiKey Part Number | 50430-ND |
Manufacturer | |
Manufacturer Product Number | 50430 |
Description | CASE PLASTIC BLACK 17"L X 14.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Conductive Black Hinged Door, Lid 17.000" L x 14.500" W (431.80mm x 368.30mm) X 6.500" (165.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 17.000" L x 14.500" W (431.80mm x 368.30mm) | |
Height | 6.500" (165.10mm) | |
Area (L x W) | 247in² (1594cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,34700 € | 383,47 € |
| Unit Price without VAT: | 38,34700 € |
|---|---|
| Unit Price with VAT: | 45,63293 € |

