
50415F | |
|---|---|
DigiKey Part Number | 510-50415F-ND |
Manufacturer | |
Manufacturer Product Number | 50415F |
Description | PZ9 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 26.000" L x 15.625" W (660.40mm x 396.88mm) X 9.000" (228.60mm) |
Category | Size / Dimension 26.000" L x 15.625" W (660.40mm x 396.88mm) |
Mfr | Height 9.000" (228.60mm) |
Series | Area (L x W) 406in² (2621cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 182,36333 € | 547,09 € |
| Unit Price without VAT: | 182,36333 € |
|---|---|
| Unit Price with VAT: | 217,01236 € |

