
50330F | |
|---|---|
DigiKey Part Number | 50330F-ND |
Manufacturer | |
Manufacturer Product Number | 50330F |
Description | CASE PLASTIC BLACK 14"L X 10.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid 14.000" L x 10.500" W (355.60mm x 266.70mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.000" L x 10.500" W (355.60mm x 266.70mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 147in² (948cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Foam Insert, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 39,73556 € | 715,24 € |
| Unit Price without VAT: | 39,73556 € |
|---|---|
| Unit Price with VAT: | 47,28532 € |

