Case Plastic, Polyethylene (PE) Black Hinged Door, Lid 12.000" L x 9.000" W (304.80mm x 228.60mm) X 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50290F

DigiKey Part Number
50290F-ND
Manufacturer
Manufacturer Product Number
50290F
Description
CASE PLASTIC BLACK 12"L X 9"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Case Plastic, Polyethylene (PE) Black Hinged Door, Lid 12.000" L x 9.000" W (304.80mm x 228.60mm) X 4.500" (114.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
12.000" L x 9.000" W (304.80mm x 228.60mm)
Height
4.500" (114.30mm)
Area (L x W)
108in² (697cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Foam Insert, Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2424,95042 €598,81 €
Manufacturers Standard Package
Unit Price without VAT:24,95042 €
Unit Price with VAT:29,69100 €