
50053F | |
|---|---|
DigiKey Part Number | 510-50053F-ND |
Manufacturer | |
Manufacturer Product Number | 50053F |
Description | PW 6-1/4 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 15.500" L x 13.313" W (393.70mm x 338.14mm) X 6.250" (158.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 15.500" L x 13.313" W (393.70mm x 338.14mm) | |
Height | 6.250" (158.75mm) | |
Area (L x W) | 206in² (1330cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 102,87125 € | 822,97 € |
| Unit Price without VAT: | 102,87125 € |
|---|---|
| Unit Price with VAT: | 122,41679 € |

