
50051F | |
|---|---|
DigiKey Part Number | 510-50051F-ND |
Manufacturer | |
Manufacturer Product Number | 50051F |
Description | PX 8 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 18.500" L x 15.625" W (469.90mm x 396.88mm) X 8.000" (203.20mm) |
Category | Size / Dimension 18.500" L x 15.625" W (469.90mm x 396.88mm) |
Mfr | Height 8.000" (203.20mm) |
Series | Area (L x W) 289in² (1865cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 130,39833 € | 782,39 € |
| Unit Price without VAT: | 130,39833 € |
|---|---|
| Unit Price with VAT: | 155,17401 € |

