
50050F | |
|---|---|
DigiKey Part Number | 510-50050F-ND |
Manufacturer | |
Manufacturer Product Number | 50050F |
Description | PX 5 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 18.500" L x 15.625" W (469.90mm x 396.88mm) X 5.000" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 18.500" L x 15.625" W (469.90mm x 396.88mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 289in² (1865cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 112,44600 € | 1.124,46 € |
| Unit Price without VAT: | 112,44600 € |
|---|---|
| Unit Price with VAT: | 133,81074 € |

