
50048F | |
|---|---|
DigiKey Part Number | 510-50048F-ND |
Manufacturer | |
Manufacturer Product Number | 50048F |
Description | PH 3-1/8 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 10.000" L x 8.313" W (254.00mm x 211.14mm) X 3.125" (79.38mm) |
Category | Size / Dimension 10.000" L x 8.313" W (254.00mm x 211.14mm) |
Mfr | Height 3.125" (79.38mm) |
Series | Area (L x W) 83in² (538cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 38,77815 € | 2.094,02 € |
| Unit Price without VAT: | 38,77815 € |
|---|---|
| Unit Price with VAT: | 46,14600 € |

