
50045F | |
|---|---|
DigiKey Part Number | 510-50045F-ND |
Manufacturer | |
Manufacturer Product Number | 50045F |
Description | PZ 4-1/2 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 26.000" L x 15.625" W (660.40mm x 396.88mm) X 4.500" (114.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 26.000" L x 15.625" W (660.40mm x 396.88mm) | |
Height | 4.500" (114.30mm) | |
Area (L x W) | 406in² (2621cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 142,66333 € | 855,98 € |
| Unit Price without VAT: | 142,66333 € |
|---|---|
| Unit Price with VAT: | 169,76936 € |

