5004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Flambeau Inc.
In Stock: 154
Unit Price: 10,90000 €
Datasheet
Component Storage Plastic, Polymer Clear Hinged Door, Lid 13.688" L x 8.188" W (347.68mm x 207.98mm) X 1.750" (44.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5004

DigiKey Part Number
510-1029-ND
Manufacturer
Manufacturer Product Number
5004
Description
COMP STORAGE PLAS 13.69"LX8.19"W
Customer Reference
Detailed Description
Component Storage Plastic, Polymer Clear Hinged Door, Lid 13.688" L x 8.188" W (347.68mm x 207.98mm) X 1.750" (44.45mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
13.688" L x 8.188" W (347.68mm x 207.98mm)
Height
1.750" (44.45mm)
Area (L x W)
112in² (723cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 4
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes