
50032F | |
|---|---|
DigiKey Part Number | 510-50032F-ND |
Manufacturer | |
Manufacturer Product Number | 50032F |
Description | PC 3-9/16 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 8.500" L x 7.813" W (215.90mm x 198.44mm) X 3.563" (90.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 8.500" L x 7.813" W (215.90mm x 198.44mm) | |
Height | 3.563" (90.50mm) | |
Area (L x W) | 66.3in² (428cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 36,25563 € | 1.740,27 € |
| Unit Price without VAT: | 36,25563 € |
|---|---|
| Unit Price with VAT: | 43,14420 € |

