
50030F | |
|---|---|
DigiKey Part Number | 510-50030F-ND |
Manufacturer | |
Manufacturer Product Number | 50030F |
Description | PW 4 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 15.500" L x 13.313" W (393.70mm x 338.14mm) X 4.000" (101.60mm) |
Category | Size / Dimension 15.500" L x 13.313" W (393.70mm x 338.14mm) |
Mfr | Height 4.000" (101.60mm) |
Series | Area (L x W) 206in² (1330cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 74,55571 € | 1.043,78 € |
| Unit Price without VAT: | 74,55571 € |
|---|---|
| Unit Price with VAT: | 88,72129 € |

