
50026F | |
|---|---|
DigiKey Part Number | 510-50026F-ND |
Manufacturer | |
Manufacturer Product Number | 50026F |
Description | PV 5-1/8 W/FOAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 13.500" L x 10.813" W (342.90mm x 274.64mm) X 5.125" (130.18mm) |
Category | Size / Dimension 13.500" L x 10.813" W (342.90mm x 274.64mm) |
Mfr | Height 5.125" (130.18mm) |
Series | Area (L x W) 146in² (944cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 62,22550 € | 1.244,51 € |
| Unit Price without VAT: | 62,22550 € |
|---|---|
| Unit Price with VAT: | 74,04835 € |

