
50015 | |
|---|---|
DigiKey Part Number | 510-1006-ND |
Manufacturer | |
Manufacturer Product Number | 50015 |
Description | CASE PLASTIC BLACK |
Customer Reference | |
Detailed Description | Case Plastic, Conductive Black Hinged Door, Lid X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Case | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 35,41500 € | 1.912,41 € |
| Unit Price without VAT: | 35,41500 € |
|---|---|
| Unit Price with VAT: | 42,14385 € |

