
1410AW | |
|---|---|
DigiKey Part Number | 510-1410AW-ND |
Manufacturer | |
Manufacturer Product Number | 1410AW |
Description | MEDIUM HD CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hinged Door, Lid 13.000" L x 16.000" W (330.20mm x 406.40mm) X 7.000" (177.80mm) |
Category | Size / Dimension 13.000" L x 16.000" W (330.20mm x 406.40mm) |
Mfr | Height 7.000" (177.80mm) |
Series | Area (L x W) 208in² (1342cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Case | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,64500 € | 209,29 € |
| Unit Price without VAT: | 104,64500 € |
|---|---|
| Unit Price with VAT: | 124,52755 € |

