
1109AWF | |
|---|---|
DigiKey Part Number | 510-1109AWF-ND |
Manufacturer | |
Manufacturer Product Number | 1109AWF |
Description | CASE PLASTIC BLK 13.75"L X 12"W |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Hinged Door, Lid 13.750" L x 12.000" W (349.25mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 13.750" L x 12.000" W (349.25mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |

