
1012DP | |
|---|---|
DigiKey Part Number | 510-1012DP-ND |
Manufacturer | |
Manufacturer Product Number | 1012DP |
Description | T1002 TUFF'TAINER BOX DIVIDER 12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified Clear Hinged Door, Lid 1.125" L x 1.100" W (28.58mm x 27.94mm) X 0.063" (1.59mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.125" L x 1.100" W (28.58mm x 27.94mm) |
Mfr | Height 0.063" (1.59mm) |
Series | Area (L x W) 1.24in² (8.0cm²) |
Packaging Bulk | Design Hinged Door, Lid |
Part Status Active | Material |
Container Type Component Storage | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

