
0605130306 | |
|---|---|
DigiKey Part Number | 5428-0605130306-ND |
Manufacturer | |
Manufacturer Product Number | 0605130306 |
Description | PROTEC DUOTUBULAR 2 X 50MM BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 1.969" (50.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FITCO nv | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.969" (50.00mm) | |
Diameter - Outside | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Environment Resistant, UV Resistant | |
Features | Chemical Resistant, Clean Cut, Fungus Resistant, Tight Weave, Vermin Resistant | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,36000 € | 100,36 € |
| Unit Price without VAT: | 100,36000 € |
|---|---|
| Unit Price with VAT: | 119,42840 € |

