New at DigiKey
0605130302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0605130302

DigiKey Part Number
5428-0605130302-ND
Manufacturer
Manufacturer Product Number
0605130302
Description
PROTEC DUOTUBULAR 2 X 20MM BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.790" (20.07mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FITCO nv
Series
Packaging
Bag
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.790" (20.07mm)
Diameter - Outside
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
-55°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant, Fray Resistant
Liquid Protection
Diesel Fuel Resistant, Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant, Clean Cut, Fungus Resistant, Tight Weave, Vermin Resistant
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
141,68000 €41,68 €
Unit Price without VAT:41,68000 €
Unit Price with VAT:49,59920 €