0508100202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0508100205

DigiKey Part Number
5428-0508100205-DS-ND
Manufacturer
Manufacturer Product Number
0508100205
Description
PROTEC WRAP 13MM FR ORANGE METER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Self Wrap X Enter Number of Meters in Order Quantity Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FITCO nv
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.512" (13.00mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Orange
Length
Enter Number of Meters in Order Quantity
Operating Temperature
-50°C ~ 150°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant, Self Extinguishing
Material Flammability Rating
FMVSS 302
Width
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.004
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,33000 €3,33 €
52,97600 €14,88 €
102,83500 €28,35 €
252,65640 €66,41 €
502,52780 €126,39 €
1002,40480 €240,48 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €