
WLP 500 | |
|---|---|
DigiKey Part Number | 5496-WLP500-ND |
Manufacturer | |
Manufacturer Product Number | WLP 500 |
Description | Thermal conductive paste (500 g) |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 500 gram Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 500 gram Container | |
Usable Temperature Range | -40°F ~ 482°F (-40°C ~ 250°C) | |
Color | White | |
Thermal Conductivity | 0.61W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,21000 € | 74,21 € |
| Unit Price without VAT: | 74,21000 € |
|---|---|
| Unit Price with VAT: | 88,30990 € |


