New at DigiKey
Thermal Silicone Compound 35 gram Container
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLP 035

DigiKey Part Number
5496-WLP035-ND
Manufacturer
Manufacturer Product Number
WLP 035
Description
Thermal conductive paste (35 g)
Customer Reference
Detailed Description
Thermal Silicone Compound 35 gram Container
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fischer Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
35 gram Container
Usable Temperature Range
-40°F ~ 482°F (-40°C ~ 250°C)
Color
White
Thermal Conductivity
0.61W/m-K
Features
-
Shelf Life
12 Months
Material Flammability Rating
-
Shelf Life Start
Date of Shipment
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 129,09 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,44000 €10,44 €
Unit Price without VAT:10,44000 €
Unit Price with VAT:12,42360 €