
WFK 35 G 21 x 25 L | |
|---|---|
DigiKey Part Number | 5496-WFK35G21x25L-ND |
Manufacturer | |
Manufacturer Product Number | WFK 35 G 21 x 25 L |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Pink 21.00mm x 25.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | - | |
Shape | Rectangular | |
Outline | 21.00mm x 25.00mm | |
Thickness | 0.0088" (0.225mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Color | Pink | |
Thermal Resistivity | 0.22°C/W | |
Thermal Conductivity | 2.3W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 0,98467 € | 14,77 € |
| Unit Price without VAT: | 0,98467 € |
|---|---|
| Unit Price with VAT: | 1,17176 € |



