
WFK 25 55,9 x 117 L Maxi DC/DC-Wandler | |
|---|---|
DigiKey Part Number | 5496-WFK2555,9x117LMaxiDC/DC-Wandler-ND |
Manufacturer | |
Manufacturer Product Number | WFK 25 55,9 x 117 L Maxi DC/DC-Wandler |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad White 55.90mm x 117.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Maxi DC/DC-Wandler | |
Type | - | |
Shape | Rectangular | |
Outline | 55.90mm x 117.00mm | |
Thickness | 0.0088" (0.225mm) | |
Material | Silicone | |
Adhesive | - | |
Color | White | |
Thermal Resistivity | 0.22°C/W | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,57000 € | 16,71 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |


