New at DigiKey
Thermal Pad White 34.00mm x 94.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFK 25 34 x 94 L 34mm Module

DigiKey Part Number
5496-WFK2534x94L34mmModule-ND
Manufacturer
Manufacturer Product Number
WFK 25 34 x 94 L 34mm Module
Description
Thermally conductive foil made o
Customer Reference
Detailed Description
Thermal Pad White 34.00mm x 94.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0091" (0.230mm)
Manufacturer
Fischer Elektronik
Material
Silicone
Packaging
Bulk
Color
White
Part Status
Active
Thermal Resistivity
0.22°C/W
Shape
Rectangular
Thermal Conductivity
2.5W/m-K
Outline
34.00mm x 94.00mm
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
43,13500 €12,54 €
Unit Price without VAT:3,13500 €
Unit Price with VAT:3,73065 €