
WFK 18 K 34 x 94 L 34mm Module | |
|---|---|
DigiKey Part Number | 5496-WFK18K34x94L34mmModule-ND |
Manufacturer | |
Manufacturer Product Number | WFK 18 K 34 x 94 L 34mm Module |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Green 34.00mm x 94.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Fischer Elektronik | Adhesive Adhesive - One Side |
Series | Color Light Green |
Packaging Bulk | Thermal Resistivity 0.39°C/W |
Part Status Active | Thermal Conductivity 1.8W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 34.00mm x 94.00mm | Storage/Refrigeration Temperature 64.4°F ~ 82.4°F (18°C ~ 28°C) |
Thickness 0.0100" (0.254mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,25000 € | 12,75 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

