
WFK 18 62 x 107 L 62mm Module | |
|---|---|
DigiKey Part Number | 5496-WFK1862x107L62mmModule-ND |
Manufacturer | |
Manufacturer Product Number | WFK 18 62 x 107 L 62mm Module |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Green 62.00mm x 107.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0091" (0.230mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Color Light Green |
Packaging Bulk | Thermal Resistivity 0.32°C/W |
Part Status Active | Thermal Conductivity 1.8W/m-K |
Type Pad, Sheet | Shelf Life Indefinite |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 62.00mm x 107.00mm | Storage/Refrigeration Temperature 64.4°F ~ 82.4°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,26000 € | 14,52 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

