
WBT 36 | |
|---|---|
DigiKey Part Number | 5496-WBT36-ND |
Manufacturer | |
Manufacturer Product Number | WBT 36 |
Description | Silicone rubber insulating mater |
Customer Reference | |
Detailed Description | Thermal Pad Brown Rectangular |
Datasheet | Datasheet |
Category | Material Silicone |
Manufacturer Fischer Elektronik | Color Brown |
Series | Thermal Resistivity 0.34°C/W |
Packaging Bulk | Thermal Conductivity 1.4W/m-K |
Part Status Active | Shelf Life 12 Months |
Type Tape | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature 64.4°F ~ 82.4°F (18°C ~ 28°C) |
Thickness 0.0060" (0.152mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,43390 € |

