
WB 3 TO 3 | |
|---|---|
DigiKey Part Number | 5496-WB3TO3-ND |
Manufacturer | |
Manufacturer Product Number | WB 3 TO 3 |
Description | Silicone rubber insulating mater |
Customer Reference | |
Detailed Description | Thermal Pad Brown 42.00mm x 29.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0059" (0.150mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Color Brown |
Packaging Bulk | Thermal Resistivity 0.34°C/W |
Part Status Active | Thermal Conductivity 1.4W/m-K |
Usage TO-3 | Shelf Life 12 Months |
Type Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Rectangular | Storage/Refrigeration Temperature -4°F ~ 122°F (-20°C ~ 50°C) |
Outline 42.00mm x 29.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 0,62882 € | 10,69 € |
| Unit Price without VAT: | 0,62882 € |
|---|---|
| Unit Price with VAT: | 0,74830 € |

