
WB 3 P TO 3 PF | |
|---|---|
DigiKey Part Number | 5496-WB3PTO3PF-ND |
Manufacturer | |
Manufacturer Product Number | WB 3 P TO 3 PF |
Description | Silicone rubber insulating mater |
Customer Reference | |
Detailed Description | Thermal Pad Brown 20.00mm x 24.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Shape | Rectangular | |
Outline | 20.00mm x 24.00mm | |
Thickness | 0.0059" (0.150mm) | |
Material | Silicone | |
Adhesive | - | |
Color | Brown | |
Thermal Resistivity | 0.34°C/W | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | -4°F ~ 122°F (-20°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,28500 € | 14,25 € |
| Unit Price without VAT: | 0,28500 € |
|---|---|
| Unit Price with VAT: | 0,33915 € |


