Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL LP 2 139 8 G

DigiKey Part Number
5496-SLLP21398G-ND
Manufacturer
Manufacturer Product Number
SL LP 2 139 8 G
Description
LOW PROFILE, STRAIGHT, 0.635 M
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.362" (9.19mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Overall Contact Length
0.547" (13.90mm)
Packaging
Bulk
Insulation Height
0.055" (1.40mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Tin
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
Operating Temperature
-40°C ~ 163°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
7.87µin (0.200µm)
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,62882 €10,69 €
Unit Price without VAT:0,62882 €
Unit Price with VAT:0,74830 €