
SL LP 2 082 56 G | |
|---|---|
DigiKey Part Number | 5496-SLLP208256G-ND |
Manufacturer | |
Manufacturer Product Number | SL LP 2 082 56 G |
Description | LOW PROFILE, STRAIGHT, 0.635 M |
Customer Reference | |
Detailed Description | Connector Header Through Hole 56 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.323" (8.20mm) |
Packaging Bulk | Insulation Height 0.055" (1.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Tin |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4,21667 € | 12,65 € |
| Unit Price without VAT: | 4,21667 € |
|---|---|
| Unit Price with VAT: | 5,01784 € |

