
SL 9 1 Z | |
|---|---|
DigiKey Part Number | 5496-SL91Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 9 1 Z |
Description | Low profile |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.287" (7.30mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.504" (12.80mm) |
Packaging Bulk | Insulation Height 0.087" (2.20mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Zinc |
Number of Rows 1 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 163°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Push-Pull | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 0,11895 € | 10,23 € |
| Unit Price without VAT: | 0,11895 € |
|---|---|
| Unit Price with VAT: | 0,14155 € |

