
SL 6 237 36 S | |
|---|---|
DigiKey Part Number | 5496-SL623736S-ND |
Manufacturer | |
Manufacturer Product Number | SL 6 237 36 S |
Description | 0.635 MM"S" SE |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.299" (33.000mm) |
Manufacturer Fischer Elektronik | Length - Post (Mating) 0.236" (6.000mm) |
Series | Length - Tail 0.130" (3.300mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 36 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 157.5µin (4.00µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3,03500 € | 12,14 € |
| Unit Price without VAT: | 3,03500 € |
|---|---|
| Unit Price with VAT: | 3,61165 € |

