
SL 3 080 7 G | |
|---|---|
DigiKey Part Number | 5496-SL30807G-ND |
Manufacturer | |
Manufacturer Product Number | SL 3 080 7 G |
Description | MALE HEADER 0.635 MM, DIMENSIO |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.315" (8.00mm) |
Series | Insulation Height 0.110" (2.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Tin |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 0,68000 € | 10,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

