
SL 2 025 40 Z | |
|---|---|
DigiKey Part Number | 5496-SL202540Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 2 025 40 Z |
Description | TWO ROWS, 0.635 MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Overall Contact Length 0.441" (11.20mm) |
Packaging Bulk | Insulation Height 0.110" (2.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Tin |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1,16444 € | 10,48 € |
| Unit Price without VAT: | 1,16444 € |
|---|---|
| Unit Price with VAT: | 1,38568 € |

