
SK LED R 80 SA | |
|---|---|
DigiKey Part Number | 5496-SKLEDR80SA-ND |
Manufacturer | |
Manufacturer Product Number | SK LED R 80 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 44.44W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 4.252" (108.00mm) | |
Power Dissipation @ Temperature Rise | 44.44W @ 60°C | |
Thermal Resistance @ Natural | 1.35°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,72000 € | 81,72 € |
| Unit Price without VAT: | 81,72000 € |
|---|---|
| Unit Price with VAT: | 97,24680 € |

