
SK LED R 65 SA | |
|---|---|
DigiKey Part Number | 5496-SKLEDR65SA-ND |
Manufacturer | |
Manufacturer Product Number | SK LED R 65 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 28.57W @ 60°C |
Datasheet | Datasheet |
Category | Diameter 3.189" (81.00mm) |
Mfr | Power Dissipation @ Temperature Rise 28.57W @ 60°C |
Packaging Bulk | Thermal Resistance @ Natural 2.1°C/W |
Part Status Active | Material |
Attachment Method Thermal Adhesive, Thermal Foil | Material Finish Black Anodized |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,09000 € | 61,09 € |
| Unit Price without VAT: | 61,09000 € |
|---|---|
| Unit Price with VAT: | 72,69710 € |

