Heat Sink Aluminum 38.7W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK LED 4 50 SA

DigiKey Part Number
5496-SKLED450SA-ND
Manufacturer
Manufacturer Product Number
SK LED 4 50 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 38.7W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.969" (50.00mm)
Mfr
Diameter
2.697" (68.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
38.7W @ 60°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.55°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
27,71000 €15,42 €
Unit Price without VAT:7,71000 €
Unit Price with VAT:9,17490 €