Heat Sink Aluminum 7.59W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK LED 1 75 ME

DigiKey Part Number
5496-SKLED175ME-ND
Manufacturer
Manufacturer Product Number
SK LED 1 75 ME
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 7.59W @ 60°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.953" (75.00mm)
Mfr
Width
1.417" (36.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
7.59W @ 60°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
7.9°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 127,49 € or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101,50400 €15,04 €
Unit Price without VAT:1,50400 €
Unit Price with VAT:1,78976 €