
SK 93 1000 AL | |
---|---|
DigiKey Part Number | 5496-SK931000AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 93 1000 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 214.29W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 15.748" (400.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 214.29W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.14°C/W | |
Thermal Resistance @ Natural | 0.49°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 380,06000 € | 380,06 € |
Unit Price without VAT: | 380,06000 € |
---|---|
Unit Price with VAT: | 452,27140 € |