
SK 677 50 AL | |
|---|---|
DigiKey Part Number | 5496-SK67750AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 677 50 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.4W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 677 50 AL Models |
Category | Length 1.969" (50.00mm) |
Mfr | Width 1.181" (30.00mm) |
Series | Fin Height 0.295" (7.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 8.4W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.64°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 9.52°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,38500 € | 13,85 € |
| Unit Price without VAT: | 1,38500 € |
|---|---|
| Unit Price with VAT: | 1,64815 € |

