
SK 655 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK655100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 655 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 44.69W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 655 100 AL Models |
Category | Length 3.937" (100.00mm) |
Mfr | Width 3.150" (80.00mm) |
Series | Fin Height 3.150" (80.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 44.69W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.50°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 1.79°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,18000 € | 16,18 € |
| Unit Price without VAT: | 16,18000 € |
|---|---|
| Unit Price with VAT: | 19,25420 € |

