
SK 654 150 AL | |
|---|---|
DigiKey Part Number | 5496-SK654150AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 654 150 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 654 150 AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 1.378" (35.00mm) | |
Fin Height | 2.756" (70.00mm) | |
Power Dissipation @ Temperature Rise | 21W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.05°C/W | |
Thermal Resistance @ Natural | 3.81°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 9,22500 € | 18,45 € |
| Unit Price without VAT: | 9,22500 € |
|---|---|
| Unit Price with VAT: | 10,97775 € |

